SOMC200110K0GEJ
vs
SOMC20014K70GRZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
DIP
DIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.20
8533.21.00.20
Factory Lead Time
20 Weeks
20 Weeks
Samacsys Manufacturer
Vishay
Vishay
Construction
Rectangular
Rectangular
Element Power Dissipation
0.08 W
0.08 W
First Element Resistance
10000 Ω
4700 Ω
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Network Type
BUSSED
BUSSED
Number of Elements
19
19
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
2.03 mm
2.03 mm
Package Length
13.72 mm
13.72 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SOIC
SOIC
Package Width
5.59 mm
5.59 mm
Packing Method
Tube
TR, 13 Inch
Rated Power Dissipation (P)
1.52 W
1.52 W
Rated Temperature
70 °C
70 °C
Resistance
10000 Ω
4700 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
10000 Ω
4700 Ω
Size Code
2254
2254
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin/Silver/Copper (Sn95.5Ag3.9Cu0.6)
Tin/Lead (Sn/Pb)
Terminal Shape
GULL WING
GULL WING
Tolerance
2%
2%
Working Voltage
50 V
50 V
Base Number Matches
2
2
JESD-609 Code
e0
Compare SOMC200110K0GEJ with alternatives
Compare SOMC20014K70GRZ with alternatives