SOMC200110K0GEA vs SOMC200127K0GEA feature comparison

SOMC200110K0GEA Vishay Dale

Buy Now Datasheet

SOMC200127K0GEA Vishay Dale

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SMT, 5422 SMT, 5422
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.20 8533.21.00.20
Construction Rectangular Rectangular
Element Power Dissipation 0.08 W 0.08 W
First Element Resistance 10000 Ω 27000 Ω
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type BUSSED BUSSED
Number of Elements 19 19
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2.03 mm 2.03 mm
Package Length 13.72 mm 13.72 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SOIC SOIC
Package Width 5.59 mm 5.59 mm
Packing Method TR, 13 Inch TR, 13 Inch
Rated Power Dissipation (P) 1.52 W 1.52 W
Rated Temperature 70 °C 70 °C
Resistance 10000 Ω 27000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 10000 Ω 27000 Ω
Size Code 2254 2254
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Silver/Copper (Sn95.5Ag3.9Cu0.6) Tin/Silver/Copper (Sn95.5Ag3.9Cu0.6)
Terminal Shape GULL WING GULL WING
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 2 2

Compare SOMC200110K0GEA with alternatives

Compare SOMC200127K0GEA with alternatives