SOMC1605750BGDC
vs
SOMC1605221BGEA
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 4422
DIP, ROHS COMPLIANT
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.10
Construction
Molded Case
Molded Case
Element Power Dissipation
0.08 W
0.08 W
First Element Resistance
120 Ω
330 Ω
JESD-609 Code
e0
e1
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Network Type
TERMINATOR
TERMINATOR
Number of Elements
2
2
Number of Functions
14
14
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
2.03 mm
2.03 mm
Package Length
11.18 mm
11.18 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
5.59 mm
5.59 mm
Packing Method
TUBE
TR
Rated Power Dissipation (P)
1.2 W
1.2 W
Rated Temperature
70 °C
70 °C
Resistance
120 Ω
330 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
200 Ω
680 Ω
Size Code
4422
4422
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape
GULL WING
GULL WING
Tolerance
2%
2%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Factory Lead Time
20 Weeks
Compare SOMC1605750BGDC with alternatives
Compare SOMC1605221BGEA with alternatives