SOMC16038K20GEJ
vs
SOMC16031K20GEA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
DIP
SMT, 4422
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.20
8533.21.00.20
Factory Lead Time
20 Weeks
Construction
Rectangular
Rectangular
Element Power Dissipation
0.16 W
0.16 W
First Element Resistance
8200 Ω
1200 Ω
JESD-609 Code
e1
e1
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Elements
1
1
Number of Functions
8
8
Number of Terminals
16
16
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
2.03 mm
2.03 mm
Package Length
11.18 mm
11.18 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SOIC
SOIC
Package Width
5.59 mm
5.59 mm
Packing Method
Tube
TR, 13 Inch
Rated Power Dissipation (P)
1.28 W
1.28 W
Rated Temperature
70 °C
70 °C
Resistance
8200 Ω
1200 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
8200 Ω
1200 Ω
Size Code
2244
2244
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape
GULL WING
GULL WING
Tolerance
2%
2%
Working Voltage
50 V
50 V
Base Number Matches
2
2
Pbfree Code
Yes
Compare SOMC16038K20GEJ with alternatives
Compare SOMC16031K20GEA with alternatives