SOMC160375K0FRZ vs SOMC160320R0FDC feature comparison

SOMC160375K0FRZ Vishay Intertechnologies

Buy Now Datasheet

SOMC160320R0FDC Vishay Dale

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description DIP SMT, 4422
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.20 8533.21.00.20
Factory Lead Time 20 Weeks
Construction Rectangular Rectangular
Element Power Dissipation 0.16 W 0.16 W
First Element Resistance 75000 Ω 20 Ω
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 8 8
Number of Terminals 16 16
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2.03 mm 2.03 mm
Package Length 11.18 mm 11.18 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SOIC SOIC
Package Width 5.59 mm 5.59 mm
Packing Method TR, 13 Inch Tube
Rated Power Dissipation (P) 1.28 W 1.28 W
Rated Temperature 70 °C 70 °C
Resistance 75000 Ω 20 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 75000 Ω 20 Ω
Size Code 2244 2244
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape GULL WING GULL WING
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 2 2
Pbfree Code No

Compare SOMC160375K0FRZ with alternatives

Compare SOMC160320R0FDC with alternatives