SOMC16035K62FRZ vs SOMC160320K0GRZ feature comparison

SOMC16035K62FRZ Vishay Dale

Buy Now Datasheet

SOMC160320K0GRZ Vishay Intertechnologies

Buy Now Datasheet
No
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
, DIP
compliant not_compliant
EAR99 EAR99
8533.21.00.20 8533.21.00.20
Rectangular Rectangular
0.16 W 0.16 W
5620 Ω 20000 Ω
e0 e0
SURFACE MOUNT SURFACE MOUNT
ISOLATED ISOLATED
1 1
8 8
16 16
150 °C 150 °C
-55 °C -55 °C
2.03 mm 2.03 mm
11.18 mm 11.18 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SOIC SOIC
5.59 mm 5.59 mm
TR, 13 Inch TR, 13 Inch
1.28 W 1.28 W
70 °C 70 °C
5620 Ω 20000 Ω
ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
5620 Ω 20000 Ω
2244 2244
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
50 ppm/°C 50 ppm/°C
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
GULL WING GULL WING
1% 2%
50 V 50 V
2 2
20 Weeks

Compare SOMC16035K62FRZ with alternatives

Compare SOMC160320K0GRZ with alternatives