SOMC16035K60GEJ vs SOMC1603390KGEJ feature comparison

SOMC16035K60GEJ Vishay Intertechnologies

Buy Now Datasheet

SOMC1603390KGEJ Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description DIP DIP
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.20 8533.21.00.20
Factory Lead Time 20 Weeks 20 Weeks
Construction Rectangular Rectangular
Element Power Dissipation 0.16 W 0.16 W
First Element Resistance 5600 Ω 390000 Ω
JESD-609 Code e1 e1
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 8 8
Number of Terminals 16 16
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2.03 mm 2.03 mm
Package Length 11.18 mm 11.18 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SOIC SOIC
Package Width 5.59 mm 5.59 mm
Packing Method Tube Tube
Rated Power Dissipation (P) 1.28 W 1.28 W
Rated Temperature 70 °C 70 °C
Resistance 5600 Ω 390000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 5600 Ω 390000 Ω
Size Code 2244 2244
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape GULL WING GULL WING
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 2 2

Compare SOMC16035K60GEJ with alternatives

Compare SOMC1603390KGEJ with alternatives