SOMC16012K20GEA vs SOMC1601330KGRZ feature comparison

SOMC16012K20GEA Vishay Intertechnologies

Buy Now Datasheet

SOMC1601330KGRZ Vishay Dale

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description DIP SMT, 4422
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.20 8533.21.00.20
Factory Lead Time 20 Weeks
Samacsys Manufacturer Vishay
Construction Rectangular Rectangular
Element Power Dissipation 0.08 W 0.08 W
First Element Resistance 2200 Ω 330000 Ω
JESD-609 Code e1 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type BUSSED BUSSED
Number of Elements 15 15
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2.03 mm 2.03 mm
Package Length 11.18 mm 11.18 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SOIC SOIC
Package Width 5.59 mm 5.59 mm
Packing Method TR, 13 Inch TR, 13 Inch
Rated Power Dissipation (P) 1.2 W 1.2 W
Rated Temperature 70 °C 70 °C
Resistance 2200 Ω 330000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 2200 Ω 330000 Ω
Size Code 2244 2244
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Lead (Sn/Pb)
Terminal Shape GULL WING GULL WING
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 2 2

Compare SOMC16012K20GEA with alternatives

Compare SOMC1601330KGRZ with alternatives