SOMC1601272GR61 vs SOMC160139R0FRZ feature comparison

SOMC1601272GR61 Vishay Intertechnologies

Buy Now Datasheet

SOMC160139R0FRZ Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description DIP DIP
Reach Compliance Code not_compliant not_compliant
Construction Rectangular Rectangular
Element Power Dissipation 0.08 W 0.08 W
First Element Resistance 2700 Ω 39 Ω
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type BUSSED BUSSED
Number of Elements 15 15
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2.03 mm 2.03 mm
Package Length 5.59 mm 5.59 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 11.18 mm 11.18 mm
Packing Method TAPE, BLISTER TR
Rated Power Dissipation (P) 1.2 W 1.2 W
Rated Temperature 70 °C 70 °C
Resistance 2700 Ω 39 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 2700 Ω 39 Ω
Size Code 2244 2244
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape GULL WING GULL WING
Tolerance 2% 1%
Working Voltage 50 V 50 V
Base Number Matches 2 2
Factory Lead Time 20 Weeks

Compare SOMC1601272GR61 with alternatives

Compare SOMC160139R0FRZ with alternatives