SOMC160118K0GEJ vs SOMC160147K0GRZ feature comparison

SOMC160118K0GEJ Vishay Dale

Buy Now Datasheet

SOMC160147K0GRZ Vishay Dale

Buy Now Datasheet
Yes No
Yes No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
SMT, 4422 SMT, 2444
unknown compliant
EAR99 EAR99
8533.21.00.20 8533.21.00.20
Rectangular Rectangular
0.08 W 0.08 W
18000 Ω 47000 Ω
e1 e0
SURFACE MOUNT SURFACE MOUNT
BUSSED BUSSED
15 15
1 1
16 16
150 °C 150 °C
-55 °C -55 °C
2.03 mm 2.03 mm
11.18 mm 11.18 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SOIC SOIC
5.59 mm 5.59 mm
Tube TR, 13 Inch
1.2 W 1.2 W
70 °C 70 °C
18000 Ω 47000 Ω
ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
18000 Ω 47000 Ω
2244 2244
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
50 ppm/°C 50 ppm/°C
Tin/Silver/Copper (Sn/Ag/Cu) Tin/Lead (Sn/Pb)
GULL WING GULL WING
2% 2%
50 V 50 V
2 2

Compare SOMC160118K0GEJ with alternatives

Compare SOMC160147K0GRZ with alternatives