SOMC1405141AGEJ
vs
SOMC1405141AGRZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
DIP, ROHS COMPLIANT
DIP
Reach Compliance Code
not_compliant
not_compliant
Factory Lead Time
20 Weeks
20 Weeks
Additional Feature
DUAL TERMINATOR
DUAL TERMINATOR
Construction
Molded Case
Molded Case
Element Power Dissipation
0.08 W
0.08 W
First Element Resistance
270 Ω
270 Ω
JESD-609 Code
e1
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Network Type
TERMINATOR
TERMINATOR
Number of Elements
2
2
Number of Functions
12
12
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
2.03 mm
2.03 mm
Package Length
9.91 mm
9.91 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
5.59 mm
5.59 mm
Packing Method
TUBE
TR
Rated Power Dissipation (P)
1.05 W
1.05 W
Rated Temperature
70 °C
70 °C
Resistance
270 Ω
270 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
270 Ω
270 Ω
Size Code
3922
3922
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
50 ppm/°C
Terminal Finish
TIN SILVER COPPER
Tin/Lead (Sn/Pb)
Terminal Shape
GULL WING
GULL WING
Tolerance
2%
2%
Working Voltage
50 V
50 V
Base Number Matches
1
2
Compare SOMC1405141AGEJ with alternatives
Compare SOMC1405141AGRZ with alternatives