SOMC1405141AGEA vs SOMC1405181AGDC feature comparison

SOMC1405141AGEA Vishay Dale

Buy Now Datasheet

SOMC1405181AGDC Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SMT, 3922 DIP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.10
Additional Feature DUAL TERMINATOR DUAL TERMINATOR
Construction Molded Case Molded Case
Element Power Dissipation 0.08 W 0.08 W
First Element Resistance 270 Ω 330 Ω
JESD-609 Code e1 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type TERMINATOR TERMINATOR
Number of Elements 2 2
Number of Functions 12 12
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2.03 mm 2.03 mm
Package Length 9.91 mm 9.91 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 5.59 mm 5.59 mm
Packing Method TR TUBE
Rated Power Dissipation (P) 1.05 W 1.05 W
Rated Temperature 70 °C 70 °C
Resistance 270 Ω 330 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 270 Ω 390 Ω
Size Code 3922 3922
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C 50 ppm/°C
Terminal Finish TIN SILVER COPPER Tin/Lead (Sn/Pb)
Terminal Shape GULL WING GULL WING
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare SOMC1405141AGEA with alternatives

Compare SOMC1405181AGDC with alternatives