SOMC1405141AGDC vs SOMC1405191AGDC feature comparison

SOMC1405141AGDC Vishay Intertechnologies

Buy Now Datasheet

SOMC1405191AGDC Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description DIP DIP
Reach Compliance Code not_compliant not_compliant
Additional Feature DUAL TERMINATOR DUAL TERMINATOR
Construction Molded Case Rectangular
Element Power Dissipation 0.08 W 0.08 W
First Element Resistance 270 Ω 330 Ω
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type TERMINATOR TERMINATOR
Number of Elements 2 2
Number of Functions 12 12
Number of Terminals 14 14
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2.03 mm 2.03 mm
Package Length 9.91 mm 5.59 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 5.59 mm 9.91 mm
Packing Method TUBE TUBE
Rated Power Dissipation (P) 1.05 W 1.05 W
Rated Temperature 70 °C 70 °C
Resistance 270 Ω 330 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 270 Ω 330 Ω
Size Code 3922 2239
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape GULL WING GULL WING
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Samacsys Manufacturer Vishay

Compare SOMC1405141AGDC with alternatives

Compare SOMC1405191AGDC with alternatives