SOMC14034K70GRZ vs SOMC1403120KGDC feature comparison

SOMC14034K70GRZ Vishay Dale

Buy Now Datasheet

SOMC1403120KGDC Vishay Dale

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SMT, 3922 SMT, 3922
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.20 8533.21.00.20
Construction Rectangular Rectangular
Element Power Dissipation 0.16 W 0.16 W
First Element Resistance 4700 Ω 120000 Ω
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 7 7
Number of Terminals 14 14
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2.03 mm 2.03 mm
Package Length 9.91 mm 9.91 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SOIC SOIC
Package Width 5.59 mm 5.59 mm
Packing Method TR, 13 Inch Tube
Rated Power Dissipation (P) 1.125 W 1.125 W
Rated Temperature 70 °C 70 °C
Resistance 4700 Ω 120000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 4700 Ω 120000 Ω
Size Code 2239 2239
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape GULL WING GULL WING
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 2 1

Compare SOMC14034K70GRZ with alternatives

Compare SOMC1403120KGDC with alternatives