SOMC140347R0GRZ vs SOMC1403130RFEJ feature comparison

SOMC140347R0GRZ Vishay Dale

Buy Now Datasheet

SOMC1403130RFEJ Vishay Dale

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SMT, 3922 SMT, 3922
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.20 8533.21.00.20
Construction Rectangular Rectangular
Element Power Dissipation 0.16 W 0.16 W
First Element Resistance 47 Ω 130 Ω
JESD-609 Code e0 e1
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 7 7
Number of Terminals 14 14
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2.03 mm 2.03 mm
Package Length 9.91 mm 9.91 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SOIC SOIC
Package Width 5.59 mm 5.59 mm
Packing Method TR, 13 Inch Tube
Rated Power Dissipation (P) 1.125 W 1.125 W
Rated Temperature 70 °C 70 °C
Resistance 47 Ω 130 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 47 Ω 130 Ω
Size Code 2239 2239
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) TIN SILVER COPPER
Terminal Shape GULL WING GULL WING
Tolerance 2% 1%
Working Voltage 50 V 50 V
Base Number Matches 2 2

Compare SOMC140347R0GRZ with alternatives

Compare SOMC1403130RFEJ with alternatives