SNUBBER0.15/1000/10/APCM28.5 vs MKP100.15/1000/10PCM27.5 feature comparison

SNUBBER0.15/1000/10/APCM28.5 Wima

Buy Now Datasheet

MKP100.15/1000/10PCM27.5 Wima

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.15 µF 0.15 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Custom Capabilities Various Configurations Tape and Reel
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Manufacturer Series SNUBBERCAP
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 600 V 600 V
Rated (DC) Voltage (URdc) 1000 V 1000 V
Series SNUBBER CAP
Terminal Pitch 28.5 mm 27.5 mm
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare SNUBBER0.15/1000/10/APCM28.5 with alternatives

Compare MKP100.15/1000/10PCM27.5 with alternatives