SNT-100-YW-H
vs
SNT-100-RD-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
SAMTEC
SAMTEC
Body Breadth
0.1 inch
0.1 inch
Body Depth
0.24 inch
0.24 inch
Body Length
0.2 inch
0.2 inch
Body/Shell Style
PLUG
PLUG
Connector Type
INTERCONNECTION DEVICE
INTERCONNECTION DEVICE
Contact Finish Mating
AU
SN
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
5 mΩ
5 mΩ
Contact Style
SQ PIN-SKT
Insertion Force-Max
8.896 N
8.896 N
Insulator Color
YELLOW
RED
Insulator Material
POLYBUTYLENE TEREPHTHALATE
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
e3
Mating Contact Pitch
0.1 inch
0.1 inch
Mounting Style
STRAIGHT
STRAIGHT
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Rated Current (Signal)
2.5 A
2.5 A
Total Number of Contacts
2
2
Withdrawl Force-Min
7.5616 N
.5282 N
Base Number Matches
1
1
Factory Lead Time
1 Week
Reference Standard
UL
Compare SNT-100-YW-H with alternatives
Compare SNT-100-RD-T with alternatives