SNT-100-BL-T
vs
382811-8
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
1 Week
29 Weeks, 3 Days
Samacsys Manufacturer
SAMTEC
TE Connectivity
Body Breadth
0.1 inch
0.2 inch
Body Depth
0.24 inch
0.25 inch
Body Length
0.2 inch
2.498 inch
Body/Shell Style
PLUG
PLUG
Connector Type
INTERCONNECTION DEVICE
SHUNTS / JUMPER CONNECTOR
Contact Finish Mating
SN
NOT APPLICABLE
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
5 mΩ
15 mΩ
Insertion Force-Max
8.896 N
Insulator Color
BLUE
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
GLASS FILLED POLYESTER
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
0.1 inch
Mounting Style
STRAIGHT
STRAIGHT
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-65 °C
Rated Current (Signal)
2.5 A
3 A
Reference Standard
UL
CSA, UL
Total Number of Contacts
2
2
Withdrawl Force-Min
.5282 N
Base Number Matches
1
1
Additional Feature
GLASS FILLED POLYESTER, 94V-0
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
25 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
MIL Conformance
NO
Mains Connector Rating
3A
Mixed Contacts
NO
Mounting Type
BOARD
Number of Ports
1
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
5u inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
UL Flammability Code
94V-0
Compare SNT-100-BL-T with alternatives
Compare 382811-8 with alternatives