SNT-100-BK-G
vs
JUN02SS-GOA
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
SAMTEC INC
|
CRANE CONNECTORS
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
|
Samacsys Manufacturer |
SAMTEC
|
|
Body Breadth |
0.1 inch
|
0.098 inch
|
Body Depth |
0.24 inch
|
0.236 inch
|
Body Length |
0.2 inch
|
0.196 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
INTERCONNECTION DEVICE
|
INTERCONNECTION DEVICE
|
Contact Finish Mating |
AU
|
AU ON NI
|
Contact Finish Termination |
GOLD OVER NICKEL
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
5 mΩ
|
|
Insertion Force-Max |
8.896 N
|
6.672 N
|
Insulator Color |
BLACK
|
|
Insulator Material |
POLYBUTYLENE TEREPHTHALATE
|
GLASS FILLED POLYESTER
|
JESD-609 Code |
e4
|
e0
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Plating Thickness |
10u inch
|
15u inch
|
Rated Current (Signal) |
4.3 A
|
|
Reference Standard |
UL
|
UL
|
Total Number of Contacts |
2
|
2
|
Withdrawl Force-Min |
.5282 N
|
|
Base Number Matches |
2
|
3
|
Additional Feature |
|
OPEN TOP
|
Contact Style |
|
SQ PIN-SKT
|
Mounting Option 1 |
|
LOCKING
|
Polarization Key |
|
POLARIZED HOUSING
|
|
|
|
Compare SNT-100-BK-G with alternatives
Compare JUN02SS-GOA with alternatives