SNMPU033307FD2KSSD vs R747W3330JE20K feature comparison

SNMPU033307FD2KSSD Wima

Buy Now Datasheet

R747W3330JE20K KEMET Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer WIMA GMBH & CO KG KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00 8532.25.00.70
Capacitance 0.33 µF 0.33 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 32 mm 32 mm
JESD-609 Code e3
Length 41.5 mm 41.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TRAY TRAY
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 700 V 700 V
Rated (DC) Voltage (URdc) 2000 V 2000 V
Reference Standard AEC-Q200
Surface Mount NO NO
Terminal Finish TIN
Terminal Pitch 38.5 mm 37.5 mm
Terminal Shape WIRE WIRE
Width 19 mm 19 mm
Base Number Matches 1 1
Additional Feature ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL
ESR 5 mΩ
Ripple Current 14200 mA

Compare SNMPU033307FD2KSSD with alternatives

Compare R747W3330JE20K with alternatives