SNMPTA36807G2HJS00 vs SNMPTA36807G2KJS00 feature comparison

SNMPTA36807G2HJS00 Wima

Buy Now Datasheet

SNMPTA36807G2KJS00 Wima

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Reach Compliance Code unknown compliant
Capacitance 0.68 µF 0.68 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 39.5 mm 39.5 mm
Length 41.5 mm 41.5 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Chassis Mount Chassis Mount
Packing Method Tray TRAY
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 1700 V 1700 V
Reference Standard AEC-Q200 AEC-Q200
Surface Mount NO NO
Terminal Shape LUG LUG
Width 20 mm 20 mm
Base Number Matches 1 1
JESD-609 Code e3
Rated (AC) Voltage (URac) 650 V
Terminal Finish TIN

Compare SNMPTA36807G2HJS00 with alternatives

Compare SNMPTA36807G2KJS00 with alternatives