SNMPT042508L3DMS00
vs
SNMPT042508L3JMS00
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WIMA GMBH & CO KG
WIMA GMBH & CO KG
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00
8532.25.00
Category CO2 Kg
3.5
3.5
Compliance Temperature Grade
Industrial: -55C to +100C
Industrial: -55C to +100C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2023-06-14
2023-06-14
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.40
CMRT V6.40
Capacitance
2.5 µF
2.5 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
54 mm
54 mm
JESD-609 Code
e3
e3
Length
56 mm
56 mm
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Chassis Mount
Chassis Mount
Packing Method
TRAY
TRAY
Positive Tolerance
20%
20%
Rated (AC) Voltage (URac)
650 V
650 V
Rated (DC) Voltage (URdc)
1600 V
1600 V
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Shape
LUG
LUG
Width
37 mm
37 mm
Base Number Matches
1
1
Compare SNMPT042508L3DMS00 with alternatives
Compare SNMPT042508L3JMS00 with alternatives