SNMPT041008E3AKS00 vs SNMPT041008E1BKS00 feature comparison

SNMPT041008E3AKS00 Wima

Buy Now Datasheet

SNMPT041008E1BKS00 Wima

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Reach Compliance Code unknown unknown
Capacitance 1 µF 1 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 34 mm 34 mm
Length 56 mm 56 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Chassis Mount Chassis Mount
Packing Method Tray Tray
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 1600 V 1600 V
Reference Standard AEC-Q200 AEC-Q200
Surface Mount NO NO
Terminal Shape LUG LUG
Width 23 mm 23 mm
Base Number Matches 1 1

Compare SNMPT041008E3AKS00 with alternatives

Compare SNMPT041008E1BKS00 with alternatives