SNMPT036807G1AKS00 vs SNMPT036807G3GKS00 feature comparison

SNMPT036807G1AKS00 Wima

Buy Now Datasheet

SNMPT036807G3GKS00 Wima

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00 8532.25.00
Capacitance 0.68 µF 0.68 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 39.5 mm 39.5 mm
JESD-609 Code e3 e3
Length 41.5 mm 41.5 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Chassis Mount Chassis Mount
Packing Method TRAY TRAY
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 650 V 650 V
Rated (DC) Voltage (URdc) 1600 V 1600 V
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Shape LUG LUG
Width 20 mm 20 mm
Base Number Matches 1 1

Compare SNMPT036807G1AKS00 with alternatives

Compare SNMPT036807G3GKS00 with alternatives