SNMPR042507J2AKS00 vs SNMPR042507J1JKS00 feature comparison

SNMPR042507J2AKS00 Wima

Buy Now Datasheet

SNMPR042507J1JKS00 Wima

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Reach Compliance Code compliant compliant
Capacitance 2.5 µF 2.5 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 50 mm 50 mm
JESD-609 Code e3 e3
Length 41.5 mm 41.5 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Chassis Mount Chassis Mount
Packing Method Tray Tray
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 600 V 600 V
Rated (DC) Voltage (URdc) 1250 V 1250 V
Reference Standard AEC-Q200 AEC-Q200
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Shape LUG LUG
Width 35 mm 35 mm
Base Number Matches 1 1

Compare SNMPR042507J2AKS00 with alternatives

Compare SNMPR042507J1JKS00 with alternatives