SNMPM043008H6CJS00
vs
SNMPM043008H2BJS00
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WIMA GMBH & CO KG
|
WIMA GMBH & CO KG
|
Reach Compliance Code |
compliant
|
compliant
|
Capacitance |
3 µF
|
3 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
Height |
37.5 mm
|
37.5 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
56 mm
|
56 mm
|
Mounting Feature |
CHASSIS MOUNT
|
CHASSIS MOUNT
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Chassis Mount
|
Chassis Mount
|
Packing Method |
TRAY
|
TRAY
|
Positive Tolerance |
5%
|
5%
|
Rated (AC) Voltage (URac) |
450 V
|
450 V
|
Rated (DC) Voltage (URdc) |
850 V
|
850 V
|
Reference Standard |
AEC-Q200
|
AEC-Q200
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
TIN
|
Terminal Shape |
LUG
|
LUG
|
Width |
27 mm
|
27 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SNMPM043008H6CJS00 with alternatives
Compare SNMPM043008H2BJS00 with alternatives