SNMPM042507I4CKS00
vs
SNMPM042507I1HKS00
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WIMA GMBH & CO KG
|
WIMA GMBH & CO KG
|
Reach Compliance Code |
compliant
|
compliant
|
Capacitance |
2.5 µF
|
2.5 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
Height |
46 mm
|
46 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
41.5 mm
|
41.5 mm
|
Mounting Feature |
CHASSIS MOUNT
|
CHASSIS MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Chassis Mount
|
Chassis Mount
|
Packing Method |
TRAY
|
Tray
|
Positive Tolerance |
10%
|
10%
|
Rated (AC) Voltage (URac) |
450 V
|
450 V
|
Rated (DC) Voltage (URdc) |
850 V
|
850 V
|
Reference Standard |
AEC-Q200
|
AEC-Q200
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
TIN
|
Terminal Shape |
LUG
|
LUG
|
Width |
31 mm
|
31 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SNMPM042507I4CKS00 with alternatives
Compare SNMPM042507I1HKS00 with alternatives