SNMPM041007F1IMS00 vs SNMPM041007F4BMS00 feature comparison

SNMPM041007F1IMS00 Wima

Buy Now Datasheet

SNMPM041007F4BMS00 Wima

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Reach Compliance Code compliant unknown
Capacitance 1 µF 1 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 32 mm 32 mm
JESD-609 Code e3
Length 41.5 mm 41.5 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Chassis Mount Chassis Mount
Packing Method Tray Tray
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 450 V
Rated (DC) Voltage (URdc) 850 V 850 V
Reference Standard AEC-Q200 AEC-Q200
Surface Mount NO NO
Terminal Finish TIN
Terminal Shape LUG LUG
Width 19 mm 19 mm
Base Number Matches 1 1

Compare SNMPM041007F1IMS00 with alternatives

Compare SNMPM041007F4BMS00 with alternatives