SNMPM034707D3PJS00 WimaBuy Now Datasheet |
SNMPM034707D1AJS00 WimaBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | WIMA GMBH & CO KG | WIMA GMBH & CO KG |
Reach Compliance Code | compliant | compliant |
Capacitance | 0.47 µF | 0.47 µF |
Capacitor Type | FILM CAPACITOR | FILM CAPACITOR |
Dielectric Material | POLYPROPYLENE | POLYPROPYLENE |
Height | 26 mm | 26 mm |
JESD-609 Code | e3 | e3 |
Length | 41.5 mm | 41.5 mm |
Mounting Feature | CHASSIS MOUNT | CHASSIS MOUNT |
Negative Tolerance | 5% | 5% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 105 °C | 105 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Style | Chassis Mount | Chassis Mount |
Packing Method | TRAY | TRAY |
Positive Tolerance | 5% | 5% |
Rated (AC) Voltage (URac) | 450 V | 450 V |
Rated (DC) Voltage (URdc) | 850 V | 850 V |
Reference Standard | AEC-Q200 | AEC-Q200 |
Surface Mount | NO | NO |
Terminal Finish | TIN | TIN |
Terminal Shape | LUG | LUG |
Width | 15 mm | 15 mm |
Base Number Matches | 1 | 1 |