SNMPK044007I2IKS00 vs SNMPK044007I4CKS00 feature comparison

SNMPK044007I2IKS00 Wima

Buy Now Datasheet

SNMPK044007I4CKS00 Wima

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Reach Compliance Code unknown compliant
Capacitance 4 µF 4 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 46 mm 46 mm
Length 41.5 mm 41.5 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Chassis Mount Chassis Mount
Packing Method Tray TRAY
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 700 V 700 V
Reference Standard AEC-Q200 AEC-Q200
Surface Mount NO NO
Terminal Shape LUG LUG
Width 31 mm 31 mm
Base Number Matches 1 1
JESD-609 Code e3
Rated (AC) Voltage (URac) 420 V
Terminal Finish TIN

Compare SNMPK044007I2IKS00 with alternatives

Compare SNMPK044007I4CKS00 with alternatives