SNMPK042007G4AMS00 vs SNMPK042007G2HMS00 feature comparison

SNMPK042007G4AMS00 Wima

Buy Now Datasheet

SNMPK042007G2HMS00 Wima

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Reach Compliance Code compliant unknown
Capacitance 2 µF 2 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 39.5 mm 39.5 mm
JESD-609 Code e3
Length 41.5 mm 41.5 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Chassis Mount Chassis Mount
Packing Method TRAY Tray
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 420 V
Rated (DC) Voltage (URdc) 700 V 700 V
Reference Standard AEC-Q200 AEC-Q200
Surface Mount NO NO
Terminal Finish TIN
Terminal Shape LUG LUG
Width 20 mm 20 mm
Base Number Matches 1 1

Compare SNMPK042007G4AMS00 with alternatives

Compare SNMPK042007G2HMS00 with alternatives