SNMPJ048008L3OJS00 vs SNMPJ048008L1KJS00 feature comparison

SNMPJ048008L3OJS00 Wima

Buy Now Datasheet

SNMPJ048008L1KJS00 Wima

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00 8532.25.00
Capacitance 8 µF 8 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 54 mm 54 mm
JESD-609 Code e3 e3
Length 56 mm 56 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Chassis Mount Chassis Mount
Packing Method TRAY TRAY
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 400 V 400 V
Rated (DC) Voltage (URdc) 630 V 630 V
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Shape LUG LUG
Width 37 mm 37 mm
Base Number Matches 1 1

Compare SNMPJ048008L3OJS00 with alternatives

Compare SNMPJ048008L1KJS00 with alternatives