SNMPG042007E2JJS00 vs SNMPG042007E2IJS00 feature comparison

SNMPG042007E2JJS00 Wima

Buy Now Datasheet

SNMPG042007E2IJS00 Wima

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00 8532.25.00
Capacitance 2 µF 2 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 29 mm 29 mm
JESD-609 Code e3 e3
Length 41.5 mm 41.5 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Chassis Mount Chassis Mount
Packing Method TRAY TRAY
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 250 V 250 V
Rated (DC) Voltage (URdc) 400 V 400 V
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape LUG LUG
Width 17 mm 17 mm
Base Number Matches 1 1

Compare SNMPG042007E2JJS00 with alternatives

Compare SNMPG042007E2IJS00 with alternatives