SNMPG03100S2D2JS00 vs MKP1G031004D00JH feature comparison

SNMPG03100S2D2JS00 Wima

Buy Now Datasheet

MKP1G031004D00JH Wima

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Package Description , 7128 , 7128
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.1 µF 0.1 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 14 mm 14 mm
JESD-609 Code e3 e3
Length 18 mm 18 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Box TR
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 250 V 250 V
Rated (DC) Voltage (URdc) 400 V 400 V
Size Code 7128 7128
Terminal Finish Tin (Sn) Tin (Sn)
Width 7 mm 7 mm
Base Number Matches 1 1
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Terminal Pitch 15 mm
Terminal Shape WIRE

Compare SNMPG03100S2D2JS00 with alternatives

Compare MKP1G031004D00JH with alternatives