SNMPF04800SM3PMS00 vs SNMPF04800SM3NMS00 feature comparison

SNMPF04800SM3PMS00 Wima

Buy Now Datasheet

SNMPF04800SM3NMS00 Wima

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 8 µF 8 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 45.5 mm 45.5 mm
JESD-609 Code e3 e3
Length 41.5 mm 41.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Panel Mount Panel Mount
Packing Method Box Box
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 180 V 180 V
Rated (DC) Voltage (URdc) 250 V 250 V
Terminal Finish Tin (Sn) Tin (Sn)
Width 24 mm 24 mm
Base Number Matches 1 1

Compare SNMPF04800SM3PMS00 with alternatives

Compare SNMPF04800SM3NMS00 with alternatives