SNJ54S194J
vs
7604001EX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
LANSDALE SEMICONDUCTOR INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP16,.3
DIP,
Pin Count
16
16
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
HOLD MODE
HOLD MODE
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
S
S
JESD-30 Code
R-CDIP-T16
R-GDIP-T16
JESD-609 Code
e0
Length
19.56 mm
19.56 mm
Load Capacitance (CL)
15 pF
Logic IC Type
PARALLEL IN PARALLEL OUT
PARALLEL IN PARALLEL OUT
Max Frequency@Nom-Sup
70000000 Hz
Max I(ol)
0.02 A
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Packing Method
TUBE
Power Supply Current-Max (ICC)
110 mA
Prop. Delay@Nom-Sup
18 ns
Propagation Delay (tpd)
16.5 ns
30 ns
Qualification Status
Not Qualified
Qualified
Schmitt Trigger
NO
Screening Level
MIL-PRF-38535
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.62 mm
7.62 mm
fmax-Min
70 MHz
70 MHz
Base Number Matches
1
2
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Compare SNJ54S194J with alternatives
Compare 7604001EX with alternatives