SNJ54LVT245BJ vs 5962-9564201VRA feature comparison

SNJ54LVT245BJ Texas Instruments

Buy Now Datasheet

5962-9564201VRA Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP20,.3 DIP, DIP20,.3
Pin Count 20 20
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.3 12.3
Average Weight (mg) 4319.45 4319.45
CO2e (mg) 53129.238 53129.238
Category CO2 Kg 12.3 12.3
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Additional Feature WITH DIRECTION CONTROL WITH DIRECTION CONTROL
Control Type COMMON CONTROL COMMON CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family LVT LVT
JESD-30 Code R-GDIP-T20 R-GDIP-T20
Length 24.195 mm 24.2 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.048 A 0.064 A
Number of Bits 8 8
Number of Functions 1 8
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 5 mA 5 mA
Prop. Delay@Nom-Sup 3.7 ns 4 ns
Propagation Delay (tpd) 4.2 ns 4.2 ns
Qualification Status Not Qualified Qualified
Screening Level MIL-PRF-38535 MIL-PRF-38535 Class V
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology BICMOS BICMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code No
parentfamilyid 1737020
ECCN Code EAR99
Total Weight 4316.538311
CO2 53093.42122530001
Candidate List Date 2024-06-27
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 98
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 13463-67-7, 7440-48-4, 7440-02-0, 7439-92-1, 1317-36-8
EFUP 50
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Qualifications DLA, Space
JESD-609 Code e0
Packing Method TUBE
Schmitt Trigger NO
Terminal Finish Tin/Lead (Sn/Pb)

Compare SNJ54LVT245BJ with alternatives

Compare 5962-9564201VRA with alternatives