SNJ54LVCH244AW vs 74VHC244D,118 feature comparison

SNJ54LVCH244AW Texas Instruments

Buy Now Datasheet

74VHC244D,118 Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC NEXPERIA
Part Package Code DFP SOP
Package Description DFP, FL20,.3 SOP-20
Pin Count 20 20
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Nexperia
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
Family LVC/LCX/Z AHC/VHC/H/U/V
JESD-30 Code R-GDFP-F20 R-PDSO-G20
JESD-609 Code e0 e4
Length 13.09 mm 12.8 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.024 A
Number of Functions 8 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DFP SOP
Package Equivalence Code FL20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK SMALL OUTLINE
Packing Method TUBE TR, 13 INCH
Power Supply Current-Max (ICC) 0.01 mA
Prop. Delay@Nom-Sup 6.5 ns
Propagation Delay (tpd) 7.5 ns 15 ns
Qualification Status Not Qualified
Screening Level MIL-PRF-38535
Seated Height-Max 2.45 mm 2.65 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD SILVER
Terminal Form FLAT GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.92 mm 7.5 mm
Base Number Matches 1 1
Manufacturer Package Code SOT163-1
Factory Lead Time 8 Weeks
Date Of Intro 2017-02-01
Moisture Sensitivity Level 1
Number of Bits 4
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare SNJ54LVCH244AW with alternatives

Compare 74VHC244D,118 with alternatives