SNJ54LV74W vs CD54HC74H/3A feature comparison

SNJ54LV74W Texas Instruments

Buy Now Datasheet

CD54HC74H/3A Harris Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC HARRIS SEMICONDUCTOR
Package Description DFP, FL14,.3 DIE,
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LV/LV-A/LVX/H HC/UH
JESD-30 Code R-GDFP-F14 X-XUUC-N14
Length 9.21 mm
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 60000000 Hz
Max I(ol) 0.012 A
Number of Bits 1 1
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED UNSPECIFIED
Package Code DFP DIE
Package Equivalence Code FL14,.3 DIE OR CHIP
Package Shape RECTANGULAR UNSPECIFIED
Package Style FLATPACK UNCASED CHIP
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 26 ns
Propagation Delay (tpd) 28 ns 265 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 2.7 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.29 mm
fmax-Min 100 MHz 50 MHz
Base Number Matches 1 2

Compare SNJ54LV74W with alternatives

Compare CD54HC74H/3A with alternatives