SNJ54LS47W-10
vs
N74LS154N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
PHILIPS SEMICONDUCTORS
Package Description
DFP,
DIP, DIP24,.6
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
LS
Input Conditioning
STANDARD
JESD-30 Code
R-GDFP-F16
R-PDIP-T24
Length
10.2 mm
Load Capacitance (CL)
15 pF
Logic IC Type
SEVEN SEGMENT DECODER/DRIVER
OTHER DECODER/DRIVER
Number of Functions
1
1
Number of Terminals
16
24
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DFP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
IN-LINE
Power Supply Current-Max (ICC)
13 mA
14 mA
Propagation Delay (tpd)
100 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
FLAT
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
6.73 mm
Base Number Matches
1
4
Rohs Code
No
JESD-609 Code
e0
Max I(ol)
0.008 A
Package Equivalence Code
DIP24,.6
Prop. Delay@Nom-Sup
36 ns
Terminal Finish
Tin/Lead (Sn/Pb)
Compare SNJ54LS47W-10 with alternatives
Compare N74LS154N with alternatives