SNJ54LS374FK vs SNJ54ALS374FK feature comparison

SNJ54LS374FK Texas Instruments

Buy Now Datasheet

SNJ54ALS374FK Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code No No
Part Life Cycle Code Active Obsolete
parentfamilyid 889685
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QLCC
Package Description CERAMIC, LCC-20
Pin Count 20
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.3
Average Weight (mg) 356.15
CO2e (mg) 4380.645
Total Weight 349.12791
Category CO2 Kg 12.3
CO2 4294.273293
Compliance Temperature Grade Military: -55C to +125C
Candidate List Date 2024-06-27
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 99
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 13463-67-7, 7440-48-4, 7440-02-0, 7439-92-1, 1317-36-8
EFUP 50
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
Family LS ALS
JESD-30 Code S-CQCC-N20 S-CQCC-N20
JESD-609 Code e0
Length 8.89 mm 8.89 mm
Load Capacitance (CL) 45 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.024 A 0.012 A
Number of Bits 8 8
Number of Functions 8 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Packing Method TUBE
Power Supply Current-Max (ICC) 40 mA 28 mA
Prop. Delay@Nom-Sup 28 ns
Propagation Delay (tpd) 28 ns 17 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 38535Q/M;38534H;883B
Seated Height-Max 2.03 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 8.89 mm 8.89 mm
Base Number Matches 1 1
Max Frequency@Nom-Sup 30000000 Hz
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SNJ54LS374FK with alternatives

Compare SNJ54ALS374FK with alternatives