SNJ54LS222AFK
vs
SNC54LS222J
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
QCCN, LCC(UNSPEC)
|
DIP, DIP20,.3
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.71
|
Memory Density |
64 bit
|
64 bit
|
Memory IC Type |
OTHER FIFO
|
OTHER FIFO
|
Memory Width |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Words |
16 words
|
16 words
|
Number of Words Code |
16
|
16
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
16X4
|
16X4
|
Output Enable |
YES
|
YES
|
Package Body Material |
CERAMIC
|
CERAMIC
|
Package Code |
QCCN
|
DIP
|
Package Equivalence Code |
LCC(UNSPEC)
|
DIP20,.3
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
MIL-STD-883 Class B (Modified)
|
Supply Current-Max |
0.135 mA
|
0.135 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
TTL
|
TTL
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Position |
QUAD
|
DUAL
|
Base Number Matches |
2
|
2
|
JESD-30 Code |
|
R-XDIP-T20
|
Number of Terminals |
|
20
|
Package Shape |
|
RECTANGULAR
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare SNJ54LS222AFK with alternatives
Compare SNC54LS222J with alternatives