SNJ54LS20W vs SNC54H20W feature comparison

SNJ54LS20W Motorola Semiconductor Products

Buy Now

SNC54H20W Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC TEXAS INSTRUMENTS INC
Package Description , DFP, FL14,.3
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Logic IC Type NAND GATE NAND GATE
Qualification Status Not Qualified Not Qualified
Base Number Matches 1 1
Rohs Code No
Family TTL/H/L
JESD-30 Code R-XDFP-F14
Number of Functions 2
Number of Inputs 4
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC
Package Code DFP
Package Equivalence Code FL14,.3
Package Shape RECTANGULAR
Package Style FLATPACK
Propagation Delay (tpd) 10 ns
Schmitt Trigger NO
Screening Level MIL-STD-883 Class B (Modified)
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade MILITARY
Terminal Form FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL

Compare SNJ54LS20W with alternatives

Compare SNC54H20W with alternatives