SNJ54LS114AW-00 vs DV74LS114AD feature comparison

SNJ54LS114AW-00 Texas Instruments

Buy Now Datasheet

DV74LS114AD avg Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC AVG SEMICONDUCTORS
Package Description DFP, SOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH INDIVIDUAL SET INPUTS WITH INDIVIDUAL SET INPUTS
Family LS LS
JESD-30 Code R-GDFP-F14 R-PDSO-G14
Length 9.21 mm 8.65 mm
Load Capacitance (CL) 15 pF 15 pF
Logic IC Type J-K FLIP-FLOP J-K FLIP-FLOP
Number of Bits 2 2
Number of Functions 1 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C -10 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DFP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK SMALL OUTLINE
Power Supply Current-Max (ICC) 6 mA 6 mA
Propagation Delay (tpd) 20 ns 20 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form FLAT GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 6.29 mm 3.9 mm
fmax-Min 30 MHz 30 MHz
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 14

Compare SNJ54LS114AW-00 with alternatives

Compare DV74LS114AD with alternatives