SNJ54LS113AW-00 vs M38510/30104BAX feature comparison

SNJ54LS113AW-00 Texas Instruments

Buy Now Datasheet

M38510/30104BAX QP Semiconductor

Buy Now
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC QP SEMICONDUCTOR INC
Package Description DFP, DFP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code R-GDFP-F14 R-GDFP-F14
Length 9.21 mm
Load Capacitance (CL) 15 pF
Logic IC Type J-K FLIP-FLOP J-K FLIP-FLOP
Number of Bits 2 2
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Power Supply Current-Max (ICC) 6 mA
Propagation Delay (tpd) 20 ns 42 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 6.29 mm
fmax-Min 30 MHz 25 MHz
Base Number Matches 1 1
Part Package Code DFP
Pin Count 14
kg CO2e/kg 12
Average Weight (mg) 602.4
CO2e (mg) 7228.8
Category CO2 Kg 12
Compliance Temperature Grade Military: -55C to +125C

Compare SNJ54LS113AW-00 with alternatives

Compare M38510/30104BAX with alternatives