SNJ54HCT652JT-00 vs SN74HCT652NT feature comparison

SNJ54HCT652JT-00 Texas Instruments

Buy Now Datasheet

SN74HCT652NT Texas Instruments

Buy Now Datasheet
Obsolete Obsolete
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
DIP, ROHS COMPLIANT, PLASTIC, DIP-24
unknown compliant
8542.39.00.01 8542.39.00.01
SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
HCT HCT
R-GDIP-T24 R-PDIP-T24
32.005 mm 31.64 mm
150 pF 150 pF
REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
8 8
1 1
2 2
24 24
125 °C 85 °C
-55 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
CERAMIC, GLASS-SEALED PLASTIC/EPOXY
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
80 ns 66 ns
Not Qualified Not Qualified
5.08 mm 5.08 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
CMOS CMOS
MILITARY INDUSTRIAL
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
7.62 mm 7.62 mm
1 1
Yes
Yes
DIP
24
Texas Instruments
INDEPENDENT CONTROL
BIDIRECTIONAL
e4
0.006 A
DIP24,.3
TUBE
34 ns
NICKEL PALLADIUM GOLD
POSITIVE EDGE

Compare SNJ54HCT652JT-00 with alternatives

Compare SN74HCT652NT with alternatives