SNJ54HCT540FK vs CD74HCT564M feature comparison

SNJ54HCT540FK Texas Instruments

Buy Now Datasheet

CD74HCT564M Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QLCC SOIC
Package Description QCCN, LCC20,.35SQ GREEN, PLASTIC, SOIC-20
Pin Count 20 20
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE BROADSIDE VERSION OF 534
Control Type ENABLE LOW ENABLE LOW
Family HCT HCT
JESD-30 Code S-CQCC-N20 R-PDSO-G20
Length 8.89 mm 12.8 mm
Load Capacitance (CL) 150 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.006 A 0.006 A
Number of Bits 8 8
Number of Functions 1 8
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN SOP
Package Equivalence Code LCC20,.35SQ SOP20,.4
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Prop. Delay@Nom-Sup 30 ns 44 ns
Propagation Delay (tpd) 45 ns 53 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535
Seated Height-Max 2.03 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 8.89 mm 7.5 mm
Base Number Matches 3 4
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Count Direction UNIDIRECTIONAL
JESD-609 Code e4
Max Frequency@Nom-Sup 16000000 Hz
Moisture Sensitivity Level 1
Packing Method TUBE
Power Supply Current-Max (ICC) 0.08 mA
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Trigger Type POSITIVE EDGE

Compare SNJ54HCT540FK with alternatives

Compare CD74HCT564M with alternatives