SNJ54HC684W
vs
IDT39C60-1CB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DFP
DIP
Package Description
DFP, FL20,.3
DIP, DIP48,.6
Pin Count
20
48
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH A=B AND A > B OUTPUTS
BUILT IN DIAGNOSTICS; BYTE CONTROL
Family
HC/UH
CMOS
JESD-30 Code
R-GDFP-F20
R-CDIP-T48
Length
13.09 mm
60.96 mm
Logic IC Type
MAGNITUDE COMPARATOR
ERROR DETECTION AND CORRECTION CIRCUIT
Number of Bits
8
16
Number of Functions
1
1
Number of Terminals
20
48
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DIP
Package Equivalence Code
FL20,.3
DIP48,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
IN-LINE
Propagation Delay (tpd)
413 ns
59 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535
38535Q/M;38534H;883B
Seated Height-Max
2.45 mm
4.826 mm
Supply Voltage-Max (Vsup)
6 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
6.92 mm
15.24 mm
Base Number Matches
2
1
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Output Characteristics
3-STATE
Terminal Finish
TIN LEAD
Compare SNJ54HC684W with alternatives
Compare IDT39C60-1CB with alternatives