SNJ54HC4040J-00 vs MC54HC4040JD feature comparison

SNJ54HC4040J-00 Texas Instruments

Buy Now Datasheet

MC54HC4040JD Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MOTOROLA INC
Package Description DIP, DIP, DIP16,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family HC/UH HC/UH
JESD-30 Code R-GDIP-T16 R-GDIP-T16
Length 19.56 mm 19.3 mm
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input YES NO
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 45 ns 63 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.19 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 7.62 mm 7.62 mm
fmax-Min 19 MHz 17 MHz
Base Number Matches 1 3
Rohs Code No
Part Package Code DIP
Pin Count 16
JESD-609 Code e0
Package Equivalence Code DIP16,.3
Terminal Finish TIN LEAD

Compare SNJ54HC4040J-00 with alternatives

Compare MC54HC4040JD with alternatives