SNJ54HC368J vs MC54HC368J feature comparison

SNJ54HC368J Texas Instruments

Buy Now Datasheet

MC54HC368J Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MOTOROLA INC
Part Package Code DIP DIP
Package Description 0.300 INCH, CERAMIC, DIP-16 DIP,
Pin Count 16 16
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ONE FUNCTION WITH TWO BITS ONE FUNCTION WITH TWO BITS
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
Family HC/UH HC/UH
JESD-30 Code R-GDIP-T16 R-GDIP-T16
JESD-609 Code e0 e0
Length 19.56 mm 19.3 mm
Load Capacitance (CL) 150 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.006 A
Number of Bits 4 6
Number of Functions 6 1
Number of Ports 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 29 ns
Propagation Delay (tpd) 180 ns 29 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535
Seated Height-Max 5.08 mm 4.19 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 2

Compare SNJ54HC368J with alternatives

Compare MC54HC368J with alternatives